CD74HC30E96
Texas Instruments
Description: HC/UH SERIES, 8-INPUT NAND GATE, PDIP14

Overview of CD74HC30E96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC30E96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC30E96 by Texas Instruments

CD74HC30E96
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
195 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC30E96
    Texas Instruments
    HC/UH SERIES, 8-INPUT NAND GATE, PDIP14
    VS

Alternate Parts for CD74HC30E96

This table gives cross-reference parts and alternative options found for CD74HC30E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC30F3A IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC Intersil Corporation CD74HC30E96 vs CD54HC30F3A
M38510/65004SCX HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HC30E96 vs M38510/65004SCX
8404001CX HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD74HC30E96 vs 8404001CX
MC74HC30ND NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD74HC30E96 vs MC74HC30ND
MM74HC30N IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation CD74HC30E96 vs MM74HC30N
74HC30N HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 NXP Semiconductors CD74HC30E96 vs 74HC30N
5962-8404001CA NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD74HC30E96 vs 5962-8404001CA
5962-3865004BCX IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation CD74HC30E96 vs 5962-3865004BCX
CD74HC30E NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 Rochester Electronics LLC CD74HC30E96 vs CD74HC30E
CD54HC30F CD54HC30F Intersil Corporation CD74HC30E96 vs CD54HC30F
Part Number Description Manufacturer Compare
8404001CA NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products CD74HC30E96 vs 8404001CA
SN54HC30FK-00 HC/UH SERIES, 8-INPUT NAND GATE, CQCC20 Texas Instruments CD74HC30E96 vs SN54HC30FK-00
TC74HC30P IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD74HC30E96 vs TC74HC30P
SN74HC30DR High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -40 to 85 Texas Instruments CD74HC30E96 vs SN74HC30DR
MC74HC30N HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD74HC30E96 vs MC74HC30N
CD74HC30EX NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 Harris Semiconductor CD74HC30E96 vs CD74HC30EX
SN74HC30N1 NAND Gate Rochester Electronics LLC CD74HC30E96 vs SN74HC30N1
M74HC30B1R HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD74HC30E96 vs M74HC30B1R
SN74HC30N High Speed CMOS Logic 8-Input NAND Gate 14-PDIP -40 to 85 Texas Instruments CD74HC30E96 vs SN74HC30N
MC74HC30ND HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD74HC30E96 vs MC74HC30ND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC30E96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC30E96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC30E96 would you like to use for your alert(s)?
  • Please alert me when CD74HC30E96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC30E96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC30E96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC30E96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC30E96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC30E96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: