-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5527
|
Newark | Ic, Logic, 8-In Nand Gate, 14Soic, Logic Family/Base Number:74Hc30, Logic Type:Nand, Output Current:5.2Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC30M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
296-9197-5-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1636 In Stock |
|
$0.4545 / $1.0000 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Bristol Electronics | 2667 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 60 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14 | 48 |
|
$0.5040 / $0.8400 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14 | 48 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14 | 8 |
|
$0.5305 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14 | 24 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14 | 77 |
|
$2.0000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC30M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC30M
Texas Instruments
Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC30M | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC30M vs CD74HC30M |
74HC30D/T3 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | CD74HC30M vs 74HC30D/T3 |
MC74HC30DDR2 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC30M vs MC74HC30DDR2 |
MC74HC30DD | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC30M vs MC74HC30DD |
TC74HC30AFN-TP1ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC30M vs TC74HC30AFN-TP1ELP |
CD54HC30NSR | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | CD74HC30M vs CD54HC30NSR |
M74HC30M1 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | CD74HC30M vs M74HC30M1 |
CD74HC30MTG4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC30M vs CD74HC30MTG4 |
HD74HC30RP-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74HC30M vs HD74HC30RP-EL |
CD74HC30M96 | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC30M vs CD74HC30M96 |