Part Details for CD74HC365ME4 by Texas Instruments
Results Overview of CD74HC365ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC365ME4 Information
CD74HC365ME4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC365ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | 7857 |
|
RFQ |
US Tariff Estimator: CD74HC365ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC365ME4
CD74HC365ME4 Part Data Attributes
|
|
CD74HC365ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC365ME4
Texas Instruments
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 160 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC365ME4
This table gives cross-reference parts and alternative options found for CD74HC365ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC365ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC365RP | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs HD74HC365RP |
| 933714670652 | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs 933714670652 |
| CD74HC365M | RCA | Check for Price | Bus Driver, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs CD74HC365M |
| 74HC365D/T3 | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs 74HC365D/T3 |
| CD74HC365M | Intersil Corporation | Check for Price | Bus Driver, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs CD74HC365M |
| SN74HC365DG4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs SN74HC365DG4 |
| SN74HC365DT | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs SN74HC365DT |
| CD74HC365MT | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 6-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs CD74HC365MT |
| CD74HC365MTE4 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | CD74HC365ME4 vs CD74HC365MTE4 |