Part Details for CD74HC365MTG4 by Texas Instruments
Overview of CD74HC365MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC365MTG4
CD74HC365MTG4 CAD Models
CD74HC365MTG4 Part Data Attributes
|
CD74HC365MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC365MTG4
Texas Instruments
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC365MTG4
This table gives cross-reference parts and alternative options found for CD74HC365MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC365MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC365D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HC365MTG4 vs GD54HC365D |
CD74HC365M96E4 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC365MTG4 vs CD74HC365M96E4 |
CD74HC365M | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | Rochester Electronics LLC | CD74HC365MTG4 vs CD74HC365M |
SN74HC365DE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC365MTG4 vs SN74HC365DE4 |
CD74HC365M | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC365MTG4 vs CD74HC365M |
74HC365D/T3 | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC365MTG4 vs 74HC365D/T3 |
74HC365D,653 | 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | Nexperia | CD74HC365MTG4 vs 74HC365D,653 |
SN74HC365DRG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC365MTG4 vs SN74HC365DRG4 |
HD74HC365RP | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC365MTG4 vs HD74HC365RP |
CD74HC365ME4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC365MTG4 vs CD74HC365ME4 |