Part Details for CD74HC366ME4 by Texas Instruments
Overview of CD74HC366ME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC366ME4
CD74HC366ME4 CAD Models
CD74HC366ME4 Part Data Attributes:
|
CD74HC366ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC366ME4
Texas Instruments
HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC366ME4
This table gives cross-reference parts and alternative options found for CD74HC366ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC366D-T | Bus Driver | Nexperia | CD74HC366ME4 vs 74HC366D-T |
MC74HC366AD | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC366ME4 vs MC74HC366AD |
74HC366D,653 | 74HC(T)366 - Hex buffer/line driver; 3-state; inverting SOP 16-Pin | NXP Semiconductors | CD74HC366ME4 vs 74HC366D,653 |
CD74HC366M96E4 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC366ME4 vs CD74HC366M96E4 |
SN74HC366DR | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC366ME4 vs SN74HC366DR |
M74HC366M1 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, MICRO, PLASTIC, SO-16 | STMicroelectronics | CD74HC366ME4 vs M74HC366M1 |
74HC366D | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC366ME4 vs 74HC366D |
HD74HC366RP | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC366ME4 vs HD74HC366RP |
HD74HC366RP-EL | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC366ME4 vs HD74HC366RP-EL |
HD74HC366RPEL | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HC366ME4 vs HD74HC366RPEL |