Part Details for CD74HC367MTE4 by Rochester Electronics LLC
Overview of CD74HC367MTE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC367MTE4
CD74HC367MTE4 CAD Models
CD74HC367MTE4 Part Data Attributes
|
CD74HC367MTE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC367MTE4
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 160 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HC367MTE4
This table gives cross-reference parts and alternative options found for CD74HC367MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC367MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC367AFN(ELP) | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC367MTE4 vs TC74HC367AFN(ELP) |
TC74HC367AFN-TP1 | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC367MTE4 vs TC74HC367AFN-TP1 |
CD74HC367MTE4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC367MTE4 vs CD74HC367MTE4 |
SN74HC367DRG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC367MTE4 vs SN74HC367DRG4 |
MC74HC367ADR2 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | CD74HC367MTE4 vs MC74HC367ADR2 |
SN74HC367D | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC367MTE4 vs SN74HC367D |
TC74HC367AFN | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC367MTE4 vs TC74HC367AFN |
HD74HC367RPEL | HC/UH SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HC367MTE4 vs HD74HC367RPEL |
M74HC367M1 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | CD74HC367MTE4 vs M74HC367M1 |
HD74HC367RP-EL | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HC367MTE4 vs HD74HC367RP-EL |