Part Details for MC74HC367ADTR2 by onsemi
Overview of MC74HC367ADTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC367ADTR2
MC74HC367ADTR2 CAD Models
MC74HC367ADTR2 Part Data Attributes
|
MC74HC367ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC367ADTR2
onsemi
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC367ADTR2
This table gives cross-reference parts and alternative options found for MC74HC367ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC367ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC367PW | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC367ADTR2 vs SN74HC367PW |
SN74HC367PWE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC367ADTR2 vs SN74HC367PWE4 |
SN74HC367PWTG4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC367ADTR2 vs SN74HC367PWTG4 |
935188700112 | IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC367ADTR2 vs 935188700112 |
74HC367PW | Bus Driver | Nexperia | MC74HC367ADTR2 vs 74HC367PW |
SN74HC367PWRE4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC367ADTR2 vs SN74HC367PWRE4 |
SN74HC367PWE4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC367ADTR2 vs SN74HC367PWE4 |
M74HC367TTR | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC367ADTR2 vs M74HC367TTR |
MC74HC367ADTG | Hex 3-State NonInverting Buffer with Separate 2-Bit and 4-Bit Sections, TSSOP-16, 96-TUBE | onsemi | MC74HC367ADTR2 vs MC74HC367ADTG |
SN74HC367PWTE4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC367ADTR2 vs SN74HC367PWTE4 |