| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC373DW | Texas Instruments | $0.2484 | Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs SN74HC373DW |
| CD74HC373M96 | Texas Instruments | $0.3199 | Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs CD74HC373M96 |
| MM74HC373WM | onsemi | $0.4513 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs MM74HC373WM |
| MM74HC373WM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs MM74HC373WM |
| SN74HC373DWRE4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs SN74HC373DWRE4 |
| M74HC373M1R | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs M74HC373M1R |
| 74HC373D-Q100 | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs 74HC373D-Q100 |
| 74HC373D-Q100,118 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs 74HC373D-Q100,118 |
| SN74HC373DWE4 | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs SN74HC373DWE4 |
| 74HC373D-Q100 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HC373M vs 74HC373D-Q100 |
Part Details for CD74HC373M by Texas Instruments
Results Overview of CD74HC373M by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC373M Information
CD74HC373M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74HC373M96 | Texas Instruments | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 |
Price & Stock for CD74HC373M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9422-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 600 Container: Tube |
0 Tube |
|
$0.6268 | Buy Now |
|
DISTI #
85975595
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1101 | Americas - 7575 |
|
$0.7343 / $1.1843 | Buy Now |
|
DISTI #
85974780
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1301 | Americas - 3150 |
|
$0.7343 / $1.1843 | Buy Now |
|
DISTI #
85975349
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1201 | Americas - 2250 |
|
$0.7343 / $1.1843 | Buy Now |
|
DISTI #
85970914
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1001 | Americas - 1375 |
|
$0.7343 / $1.1843 | Buy Now |
|
|
Quest Components | D LATCH, 1-FUNC, 8-BIT, CMOS, PDSO20 | 153 |
|
$0.2280 / $0.3420 | Buy Now |
|
|
Quest Components | D LATCH, 1-FUNC, 8-BIT, CMOS, PDSO20 | 3 |
|
$0.6655 | Buy Now |
|
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14659 |
|
$0.5874 / $0.9474 | Buy Now |
|
DISTI #
85975595
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1101 | Americas - 7575 |
|
$0.7343 / $1.1843 | Buy Now |
|
DISTI #
85974780
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1301 | Americas - 3150 |
|
$0.7343 / $1.1843 | Buy Now |
US Tariff Estimator: CD74HC373M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC373M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC373M Part Data Attributes
|
|
CD74HC373M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC373M
Texas Instruments
Bus Driver, HC Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Hc | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 265 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74HC373M
This table gives cross-reference parts and alternative options found for CD74HC373M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC373M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC373M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74HC373M is 25 MHz.
-
Yes, the CD74HC373M is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
-
The output enable (OE) pin should be connected to a logic low (GND) to enable the outputs. If left unconnected, the outputs will be in a high-impedance state.
-
The propagation delay of the CD74HC373M is typically around 10-15 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the CD74HC373M can be used as a level shifter, but it's not recommended as it's not designed for this purpose. Instead, use a dedicated level shifter IC for better performance and reliability.