-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14524-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1639 In Stock |
|
$0.2298 / $0.6600 | Buy Now |
DISTI #
595-CD74HC373M96
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 4998 |
|
$0.2240 / $0.6500 | Buy Now |
DISTI #
73475961
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2323 | Americas - 1526 |
|
$0.2475 / $0.5153 | Buy Now |
|
Quest Components | 240 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Rochester Electronics | CD74HC373 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.2169 / $0.2552 | Buy Now |
DISTI #
CD74HC373M96
|
TME | IC: digital, D-latch transparent, Ch: 8, 2÷6VDC, SMD, SO20, HC Min Qty: 1 | 0 |
|
$0.3480 / $0.8050 | RFQ |
|
Ameya Holding Limited | IC OCT TRANSP LATCH 3ST 20-SOIC | 193846 |
|
RFQ | |
|
Chip1Cloud | IC OCT TRANSP LATCH 3ST 20-SOIC | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC373M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC373M96
Texas Instruments
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC373M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC373M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC373RPV-E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HC373M96 vs HD74HC373RPV-E |
933715470652 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HC373M96 vs 933715470652 |
HD74HC373RPEL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | CD74HC373M96 vs HD74HC373RPEL |
SN74HC373DW-00 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | CD74HC373M96 vs SN74HC373DW-00 |
MM74HC373WMX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | CD74HC373M96 vs MM74HC373WMX |
SN74HC373DWRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC373M96 vs SN74HC373DWRG4 |
SN74HC373DW | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC373M96 vs SN74HC373DW |
DV74HC373AD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | CD74HC373M96 vs DV74HC373AD |
MC74HC373ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | CD74HC373M96 vs MC74HC373ADW |
TC74HC373AFW-TP1 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC373M96 vs TC74HC373AFW-TP1 |