Part Details for CD74HC4051M96 by Intersil Corporation
Overview of CD74HC4051M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for CD74HC4051M96
CD74HC4051M96 CAD Models
CD74HC4051M96 Part Data Attributes:
|
CD74HC4051M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051M96
Intersil Corporation
IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 45 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4051M96
This table gives cross-reference parts and alternative options found for CD74HC4051M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4051AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | CD74HC4051M96 vs MC74HC4051AD |
CD74HCT4051M96 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HC4051M96 vs CD74HCT4051M96 |
CD74HCT4051M | SGL ENDED MULTIPLEXER | Intersil Corporation | CD74HC4051M96 vs CD74HCT4051M |
V62/03606-01XE | Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96 vs V62/03606-01XE |
CD74HC4051MTE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC4051M96 vs CD74HC4051MTE4 |
CD74HCT4051MT | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96 vs CD74HCT4051MT |
74HCT4051D-Q100,118 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | NXP Semiconductors | CD74HC4051M96 vs 74HCT4051D-Q100,118 |
74HCT4051D-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4051M96 vs 74HCT4051D-T |
CD74HCT4051MG4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HC4051M96 vs CD74HCT4051MG4 |
MM74HC4051M | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC4051M96 vs MM74HC4051M |