Part Details for CD74HC4051M96 by Texas Instruments
Results Overview of CD74HC4051M96 by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4051M96 Information
CD74HC4051M96 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74HC4051M96G4 | Texas Instruments | High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 | |
| CD74HC4051M96E4 | Texas Instruments | High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 | |
| CD74HC4051M96 | Texas Instruments | High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 |
Price & Stock for CD74HC4051M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH3619
|
Newark | Analogue Mux/Demux, 8:1, Soic-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:130Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments CD74HC4051M96 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3220 / $0.4170 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 2857 |
|
$0.1055 / $0.7035 | Buy Now |
|
|
Bristol Electronics | 873 |
|
RFQ | ||
|
DISTI #
CD74HC4051M96
|
TME | IC: digital, demultiplexer,multiplexer, Ch: 8, IN: 8, SMD, SOIC16, HC Min Qty: 1 | 1345 |
|
$0.2370 / $0.4700 | Buy Now |
|
|
Ameya Holding Limited | High-Speed CMOS Logic Analog Multiplexers/Demultiplexers | 10000 |
|
RFQ | |
|
|
ComSIT USA | Multiplexer/Demultiplexer ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 8680 |
|
RFQ | |
|
|
Chip Stock | 5-V,8:1,1-channelanalogmultiplexer16-SOIC-55to125 | 96500 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 117 |
|
$1.0000 / $1.5400 | Buy Now |
|
|
LCSC | 70 81 SOIC-16 Analog Switches Multiplexers Demultiplexers RoHS | 2690 |
|
$0.1393 / $0.2468 | Buy Now |
US Tariff Estimator: CD74HC4051M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC4051M96
CD74HC4051M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC4051M96 Part Data Attributes
|
|
CD74HC4051M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051M96
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | Configuration : 8:1 | |
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
| Bandwidth-Nom | 200 MHz | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 73 dB | |
| On-state Resistance Match-Nom | 10 Ω | |
| On-state Resistance-Max (Ron) | 270 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | COMMON OUTPUT | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 340 ns | |
| Switch-on Time-Max | 340 ns | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for CD74HC4051M96
This table gives cross-reference parts and alternative options found for CD74HC4051M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC4051M96 | Intersil Corporation | Check for Price | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,SOP,16PIN,PLASTIC | CD74HC4051M96 vs CD74HC4051M96 |
| MM74HC4051MX | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CD74HC4051M96 vs MM74HC4051MX |
| CD74HCT4051MTG4 | Rochester Electronics LLC | Check for Price | Multiplexer/Demultiplexer, | CD74HC4051M96 vs CD74HCT4051MTG4 |
| MC74HC4051AD | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | CD74HC4051M96 vs MC74HC4051AD |
| 933715300112 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | CD74HC4051M96 vs 933715300112 |
| CD74HC4051MTE4 | Texas Instruments | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOIC-16 | CD74HC4051M96 vs CD74HC4051MTE4 |
| CD74HC4051M96G3 | Texas Instruments | Check for Price | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | CD74HC4051M96 vs CD74HC4051M96G3 |
| M74HC4051RM13TR | STMicroelectronics | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | CD74HC4051M96 vs M74HC4051RM13TR |
CD74HC4051M96 Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74HC4051M96 is 10 MHz.
-
Yes, the CD74HC4051M96 can operate with a 5V power supply, but it is recommended to use a 3.3V or lower power supply for optimal performance.
-
To properly power down the CD74HC4051M96 when not in use, ensure that the VCC pin is connected to a power supply that can be switched off, and that the EN (enable) pin is tied to a logic low level.
-
The CD74HC4051M96 can sink or source up to 25 mA of current per channel.
-
Yes, the CD74HC4051M96 can be used as a level shifter, but it is not recommended as it is not designed for this purpose. Instead, use a dedicated level shifter IC for optimal performance.