-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC4051M96E4
|
Mouser Electronics | Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 439 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16SOIC / Analog Multiplexer Single 8:1 16-Pin SOIC T/R | 290179 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4051M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051M96E4
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 340 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4051M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4051ADG | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE | onsemi | CD74HC4051M96E4 vs MC74HC4051ADG |
CD74HC4051M96E4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HC4051M96E4 vs CD74HC4051M96E4 |
CD74HCT4051MT | 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96E4 vs CD74HCT4051MT |
V62/03606-01XE | Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96E4 vs V62/03606-01XE |
933714820652 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | CD74HC4051M96E4 vs 933714820652 |
MC74HC4051AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | CD74HC4051M96E4 vs MC74HC4051AD |
CD74HC4051MTG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4051M96E4 vs CD74HC4051MTG4 |
CD74HC4051M | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051M96E4 vs CD74HC4051M |
CD74HC4051MG4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HC4051M96E4 vs CD74HC4051MG4 |
74HC4051D,652 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HC4051M96E4 vs 74HC4051D,652 |