-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC4060M96G4
|
Mouser Electronics | Counter ICs Hi Sp CMOS Logic 14-Stage Binary RoHS: Compliant | 1581 |
|
$0.1730 / $0.5600 | Buy Now |
|
Bristol Electronics | 954 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 | 763 |
|
$0.2386 / $0.5965 | Buy Now |
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 | 134 |
|
$0.2386 / $0.3579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4060M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4060M96G4
Texas Instruments
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 64 ns | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4060M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4060M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4060M1R | 14-Stage Binary Counter/Oscillator | STMicroelectronics | CD74HC4060M96G4 vs M74HC4060M1R |
CD74HC4060M96 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | Texas Instruments | CD74HC4060M96G4 vs CD74HC4060M96 |
CD74HC4060M | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | Texas Instruments | CD74HC4060M96G4 vs CD74HC4060M |
CD74HC4060M96 | BINARY COUNTER | Intersil Corporation | CD74HC4060M96G4 vs CD74HC4060M96 |
CD74HC4060M | BINARY COUNTER | Intersil Corporation | CD74HC4060M96G4 vs CD74HC4060M |
M74HC4060RM13TR | 14-Stage Binary Counter/Oscillator | STMicroelectronics | CD74HC4060M96G4 vs M74HC4060RM13TR |
CD74HC4060MG4 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | Texas Instruments | CD74HC4060M96G4 vs CD74HC4060MG4 |