Part Details for CD74HC4094ME4 by Texas Instruments
Overview of CD74HC4094ME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4094ME4
CD74HC4094ME4 CAD Models
CD74HC4094ME4 Part Data Attributes
|
CD74HC4094ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4094ME4
Texas Instruments
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPUT LATCHED WITH SHIFT CLOCK ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD74HC4094ME4
This table gives cross-reference parts and alternative options found for CD74HC4094ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935300048118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HC4094ME4 vs 935300048118 |
CD74HC4094M96G3 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4094ME4 vs CD74HC4094M96G3 |
CD74HC4094MG4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4094ME4 vs CD74HC4094MG4 |
CD74HC4094M96G4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4094ME4 vs CD74HC4094M96G4 |
M74HC4094M1R | 8 Bit SIPO Shift Register Latch (3-State) | STMicroelectronics | CD74HC4094ME4 vs M74HC4094M1R |
TC74HC4094AFN-ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | CD74HC4094ME4 vs TC74HC4094AFN-ELP |
74HC4094D-T | Serial In Parallel Out | Nexperia | CD74HC4094ME4 vs 74HC4094D-T |
TC74HC4094AFN-TP2 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | CD74HC4094ME4 vs TC74HC4094AFN-TP2 |
CD74HC4094M96 | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC4094ME4 vs CD74HC4094M96 |
74HC4094D,653 | 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin | NXP Semiconductors | CD74HC4094ME4 vs 74HC4094D,653 |