-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41226-1-ND
|
DigiKey | IC SW SPST-NOX4 170OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4991 In Stock |
|
$0.1767 / $0.6200 | Buy Now |
DISTI #
595-CD74HC4316PWR
|
Mouser Electronics | Analog Switch ICs High Speed CMOS Quad Analog Switch RoHS: Compliant | 3202 |
|
$0.1820 / $0.6100 | Buy Now |
|
Ameya Holding Limited | CD74HC4316PWR 模拟开关, 四单刀单掷, 3 V 5 V, 16针 TSSOP封装 | 7310 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH QUAD 1X2 16TSSOP | 1000 |
|
$0.2635 / $0.4805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4316PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4316PWR
Texas Instruments
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 34 ns | |
Switch-on Time-Max | 34 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4316PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4316PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4316PW,118 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us TSSOP 16-Pin | Nexperia | CD74HC4316PWR vs 74HC4316PW,118 |
74HC4316PW,112 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us TSSOP 16-Pin | Nexperia | CD74HC4316PWR vs 74HC4316PW,112 |
74HC4316PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4316PWR vs 74HC4316PW |
MM74HC4316MTC | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CD74HC4316PWR vs MM74HC4316MTC |
CD74HC4316PW | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4316PWR vs CD74HC4316PW |
74HC4316PW | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HC4316PWR vs 74HC4316PW |
74HC4316PW,112 | 74HC(T)4316 - Quad bilateral switches TSSOP 16-Pin | NXP Semiconductors | CD74HC4316PWR vs 74HC4316PW,112 |
935186960118 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | CD74HC4316PWR vs 935186960118 |
935186960112 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | CD74HC4316PWR vs 935186960112 |
MM74HC4316MTCX | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4316PWR vs MM74HC4316MTCX |