-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC4351M96
|
Mouser Electronics | Multiplexer Switch ICs Hi-Speed CMOS 8Anlg Mltplxr/DeMltplxr RoHS: Compliant | 1266 |
|
$0.5020 / $1.2900 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | CD74HC4351 High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch RoHS: Compliant Status: Active Min Qty: 1 | 4821 |
|
$0.4822 / $0.5673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4351M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4351M96
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC4351M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4351M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4351D-T | Single-Ended Multiplexer | Nexperia | CD74HC4351M96 vs 74HC4351D-T |
933771700652 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | CD74HC4351M96 vs 933771700652 |
CD74HC4351M96E4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HC4351M96 vs CD74HC4351M96E4 |
74HC4351D-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | CD74HC4351M96 vs 74HC4351D-T |
74HC4351D | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | CD74HC4351M96 vs 74HC4351D |
74HC4351D | Single-Ended Multiplexer | Nexperia | CD74HC4351M96 vs 74HC4351D |
935190070118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | CD74HC4351M96 vs 935190070118 |
MC74HC4351DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, PLASTIC, SOIC-20 | onsemi | CD74HC4351M96 vs MC74HC4351DW |
CD74HC4351M96 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Harris Semiconductor | CD74HC4351M96 vs CD74HC4351M96 |
74HC4351DB-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | CD74HC4351M96 vs 74HC4351DB-T |