Part Details for CD74HC4514E by Texas Instruments
Overview of CD74HC4514E by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC4514E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, DIP | 20 |
|
$3.3000 / $4.5000 | Buy Now |
Part Details for CD74HC4514E
CD74HC4514E CAD Models
CD74HC4514E Part Data Attributes
|
CD74HC4514E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4514E
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CD74HC4514E
This table gives cross-reference parts and alternative options found for CD74HC4514E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4514E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865501QJX | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | CD74HC4514E vs 5962-9865501QJX |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD74HC4514E vs MM74HC4514N_NL |
74HC4514N | Decoder/Driver | Nexperia | CD74HC4514E vs 74HC4514N |
SN74HC4514NT | 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-PDIP -40 to 85 | Texas Instruments | CD74HC4514E vs SN74HC4514NT |
SN74HC4514NT-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD74HC4514E vs SN74HC4514NT-10 |
74HC4514N,652 | Decoder/Driver | Nexperia | CD74HC4514E vs 74HC4514N,652 |
M54HC4514F1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD74HC4514E vs M54HC4514F1 |
CD74HC4514E96 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | CD74HC4514E vs CD74HC4514E96 |
CD54HCT4514F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 | Harris Semiconductor | CD74HC4514E vs CD54HCT4514F/3 |
5962-9865501QJA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | CD74HC4514E vs 5962-9865501QJA |