| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933671040652 | Nexperia | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, PDIP24 | CD74HC4514EE4 vs 933671040652 |
| M74HC4514B1R | STMicroelectronics | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, PDIP24 | CD74HC4514EE4 vs M74HC4514B1R |
| SN74HC4514NT | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, PDIP24 | CD74HC4514EE4 vs SN74HC4514NT |
| 5962-9865501QJA | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, CDIP24 | CD74HC4514EE4 vs 5962-9865501QJA |
| SNJ54HC4514JT-00 | Texas Instruments | Check for Price | HC/UH Series, True Output, CMOS, CDIP24 | CD74HC4514EE4 vs SNJ54HC4514JT-00 |
| SN54HC4514JT-00 | Texas Instruments | Check for Price | HC/UH Series, True Output, CMOS, CDIP24 | CD74HC4514EE4 vs SN54HC4514JT-00 |
| CD54HC4514F3A | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, CDIP24 | CD74HC4514EE4 vs CD54HC4514F3A |
| CD54HC4514F3A | Intersil Corporation | Check for Price | HC/UH Series, True Output, CMOS, CDIP24 | CD74HC4514EE4 vs CD54HC4514F3A |
| M54HC4514D | STMicroelectronics | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, CDIP24 | CD74HC4514EE4 vs M54HC4514D |
| TC74HC4514P | Toshiba America Electronic Components | Check for Price | HC/UH Series, True Output, CMOS, PDIP24 | CD74HC4514EE4 vs TC74HC4514P |
Part Details for CD74HC4514EE4 by Texas Instruments
Results Overview of CD74HC4514EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4514EE4 Information
CD74HC4514EE4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4514EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24 | 3779 |
|
RFQ |
US Tariff Estimator: CD74HC4514EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC4514EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC4514EE4 Part Data Attributes
|
|
CD74HC4514EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4514EE4
Texas Instruments
4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, PDIP24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches | |
| Family | Hc/Uh | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e4 | |
| Length | 31.75 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 83 Ns | |
| Propagation Delay (tpd) | 415 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for CD74HC4514EE4
This table gives cross-reference parts and alternative options found for CD74HC4514EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4514EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.