| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC4514H | Texas Instruments | Check for Price | HC/UH Series, True Output, CMOS | CD74HC4514H vs CD54HC4514H |
| CD54HC4514H/3 | Intersil Corporation | Check for Price | HC/UH Series, True Output, CMOS | CD74HC4514H vs CD54HC4514H/3 |
Part Details for CD74HC4514H by Texas Instruments
Results Overview of CD74HC4514H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4514H Information
CD74HC4514H by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4514H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, True Output, CMOS | 8735 |
|
RFQ |
US Tariff Estimator: CD74HC4514H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC4514H Part Data Attributes
|
|
CD74HC4514H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4514H
Texas Instruments
HC/UH Series, True Output, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches | |
| Family | Hc/Uh | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-XUUC-N24 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 69 Ns | |
| Propagation Delay (tpd) | 345 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CD74HC4514H
This table gives cross-reference parts and alternative options found for CD74HC4514H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4514H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.