| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC139M96 | Texas Instruments | $0.2934 | AC Series, Inverted Output, CMOS, PDSO16 | CD74HC4543M vs CD74AC139M96 |
| 5962R8755401B2X | National Semiconductor Corporation | Check for Price | ACT Series, Inverted Output, CMOS, CQCC20 | CD74HC4543M vs 5962R8755401B2X |
| 935189820112 | Nexperia | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | CD74HC4543M vs 935189820112 |
| IDT74LVC137APG | Integrated Device Technology Inc | Check for Price | 3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | CD74HC4543M vs IDT74LVC137APG |
| SNJ54LS248W | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDFP16 | CD74HC4543M vs SNJ54LS248W |
| SN74ALS139DRE4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16 | CD74HC4543M vs SN74ALS139DRE4 |
| MM74HC155M | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO16 | CD74HC4543M vs MM74HC155M |
| 74AC11238DR | Texas Instruments | Check for Price | AC Series, CMOS, PDSO16 | CD74HC4543M vs 74AC11238DR |
| HD74LVC138FPEL-E | Renesas Electronics Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | CD74HC4543M vs HD74LVC138FPEL-E |
| MC74AC138MR2 | onsemi | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, PDSO16 | CD74HC4543M vs MC74AC138MR2 |
Part Details for CD74HC4543M by Texas Instruments
Results Overview of CD74HC4543M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4543M Information
CD74HC4543M by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC4543M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS, PDSO16 | 8872 |
|
RFQ |
US Tariff Estimator: CD74HC4543M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC4543M Part Data Attributes
|
|
CD74HC4543M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4543M
Texas Instruments
Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Configurable | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 85 Ns | |
| Propagation Delay (tpd) | 425 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC4543M
This table gives cross-reference parts and alternative options found for CD74HC4543M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4543M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.