Part Details for CD74HC648EN by Rochester Electronics LLC
Overview of CD74HC648EN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC648EN
CD74HC648EN CAD Models
CD74HC648EN Part Data Attributes
|
CD74HC648EN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC648EN
Rochester Electronics LLC
HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD74HC648EN
This table gives cross-reference parts and alternative options found for CD74HC648EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC648EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC648J | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC648EN vs MM74HC648J |
74HC648NB | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | CD74HC648EN vs 74HC648NB |
SN74HC648NT-00 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | CD74HC648EN vs SN74HC648NT-00 |
CD54HC648F3A | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Rochester Electronics LLC | CD74HC648EN vs CD54HC648F3A |
GD74HC648 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, | Goldstar Electron Co Ltd | CD74HC648EN vs GD74HC648 |
MM74HC648N | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD74HC648EN vs MM74HC648N |
74HC648N | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | CD74HC648EN vs 74HC648N |
CD74HC648E | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | CD74HC648EN vs CD74HC648E |
MM54HC648J | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24 | Texas Instruments | CD74HC648EN vs MM54HC648J |
MC74HC648N | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | CD74HC648EN vs MC74HC648N |