Part Details for CD74HC688EX by Harris Semiconductor
Overview of CD74HC688EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CD74HC688EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC 8-BIT MAGNITUDE COMPARATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 322 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for CD74HC688EX
CD74HC688EX CAD Models
CD74HC688EX Part Data Attributes
|
CD74HC688EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC688EX
Harris Semiconductor
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC688EX
This table gives cross-reference parts and alternative options found for CD74HC688EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HC688EX vs 5962-8681801RX |
MC54HC688JD | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,CERAMIC | Freescale Semiconductor | CD74HC688EX vs MC54HC688JD |
SN74HC688JP4 | Identity Comparator, | Rochester Electronics LLC | CD74HC688EX vs SN74HC688JP4 |
MC74HC688J | MC74HC688J | Motorola Mobility LLC | CD74HC688EX vs MC74HC688J |
5962-8681801RA | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | CD74HC688EX vs 5962-8681801RA |
MM54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | CD74HC688EX vs MM54HC688J |
MC74HC688N | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | CD74HC688EX vs MC74HC688N |
CD54HC688F | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,CERAMIC | Intersil Corporation | CD74HC688EX vs CD54HC688F |
CD54HC688F3A | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD74HC688EX vs CD54HC688F3A |
CD74HC688EE4 | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74HC688EX vs CD74HC688EE4 |