Part Details for CD74HC688EX by Rochester Electronics LLC
Overview of CD74HC688EX by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Medical Imaging
Automotive
Part Details for CD74HC688EX
CD74HC688EX CAD Models
CD74HC688EX Part Data Attributes
|
CD74HC688EX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC688EX
Rochester Electronics LLC
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC688EX
This table gives cross-reference parts and alternative options found for CD74HC688EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC688N | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688EX vs 74HC688N |
MM74HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | CD74HC688EX vs MM74HC688J |
MC74HC688DWS | Identity Comparator, | Rochester Electronics LLC | CD74HC688EX vs MC74HC688DWS |
MM54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | CD74HC688EX vs MM54HC688J |
5962-8681801RA | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | CD74HC688EX vs 5962-8681801RA |
M74HC688F1 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HC688EX vs M74HC688F1 |
M54HC688F1R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HC688EX vs M54HC688F1R |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | CD74HC688EX vs CD54HC688F |
SNJ54HC688J | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | CD74HC688EX vs SNJ54HC688J |
MM54HC688J | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | CD74HC688EX vs MM54HC688J |