Part Details for CD74HC688EX by Intersil Corporation
Overview of CD74HC688EX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Medical Imaging
Automotive
Part Details for CD74HC688EX
CD74HC688EX CAD Models
CD74HC688EX Part Data Attributes
|
CD74HC688EX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC688EX
Intersil Corporation
IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC688EX
This table gives cross-reference parts and alternative options found for CD74HC688EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC688E | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 | Texas Instruments | CD74HC688EX vs CD74HC688E |
M74HC688B1R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HC688EX vs M74HC688B1R |
5962-8681801RA | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | CD74HC688EX vs 5962-8681801RA |
MM54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | CD74HC688EX vs MM54HC688J |
CD54HC688F | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Rochester Electronics LLC | CD74HC688EX vs CD54HC688F |
SN54HC688J-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | CD74HC688EX vs SN54HC688J-00 |
SN54HC688J | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | CD74HC688EX vs SN54HC688J |
CD54HC688F3A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | CD74HC688EX vs CD54HC688F3A |
MC74HC688NS | Identity Comparator, | Rochester Electronics LLC | CD74HC688EX vs MC74HC688NS |
933670760652 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688EX vs 933670760652 |