Part Details for CD74HC688PWRE4 by Rochester Electronics LLC
Overview of CD74HC688PWRE4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC688PWRE4
CD74HC688PWRE4 CAD Models
CD74HC688PWRE4 Part Data Attributes
|
CD74HC688PWRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC688PWRE4
Rochester Electronics LLC
Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 255 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CD74HC688PWRE4
This table gives cross-reference parts and alternative options found for CD74HC688PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC688PWR | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -55 to 125 | Texas Instruments | CD74HC688PWRE4 vs CD74HC688PWR |
CD74HC688PWRG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -55 to 125 | Texas Instruments | CD74HC688PWRE4 vs CD74HC688PWRG4 |
74HC688PW-T | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688PWRE4 vs 74HC688PW-T |
SN74HC688PWRG4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 | Texas Instruments | CD74HC688PWRE4 vs SN74HC688PWRG4 |
SN74HC688PWR | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -40 to 85 | Texas Instruments | CD74HC688PWRE4 vs SN74HC688PWR |
CD74HC688PWTG4 | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HC688PWRE4 vs CD74HC688PWTG4 |
HD74HC688T | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | CD74HC688PWRE4 vs HD74HC688T |
74HC688PW,118 | 74HC(T)688 - 8-bit magnitude comparator TSSOP2 20-Pin | NXP Semiconductors | CD74HC688PWRE4 vs 74HC688PW,118 |
MM74HC688MTCX | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | CD74HC688PWRE4 vs MM74HC688MTCX |
935189170118 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | CD74HC688PWRE4 vs 935189170118 |