Filter Your Search
1 - 2 of 2 results
|
CD74HC688PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 255 ns | 1 | 8 | YES | TSSOP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||
|
CD74HC688PWRE4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 255 ns | 1 | 8 | YES | TSSOP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 |