Logic
CD74HC73MTE4
Description: HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of CD74HC73MTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD74HC73MTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC73MTE4 by Texas Instruments

CD74HC73MTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
23 MHz
Want to compare parts?
  1. CD74HC73MTE4
    Texas Instruments
    HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for CD74HC73MTE4

This table gives cross-reference parts and alternative options found for CD74HC73MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC73MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC73MT High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 Texas Instruments CD74HC73MTE4 vs CD74HC73MT
HD74HC73RP-EL HC/UH SERIES, J-K FLIP-FLOP, PDSO14, FP-14DN Renesas Electronics Corporation CD74HC73MTE4 vs HD74HC73RP-EL
HD74HC73RP-EL J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, FP-14DN Hitachi Ltd CD74HC73MTE4 vs HD74HC73RP-EL
MM74HC73MX J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 National Semiconductor Corporation CD74HC73MTE4 vs MM74HC73MX
MM74HC73M HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments CD74HC73MTE4 vs MM74HC73M
CD74HC73M96G4 High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 Texas Instruments CD74HC73MTE4 vs CD74HC73M96G4
74HC73D,653 74HC73 - Dual JK flip-flop with reset; negative-edge trigger SOIC 14-Pin NXP Semiconductors CD74HC73MTE4 vs 74HC73D,653
HD74HC73RPEL HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation CD74HC73MTE4 vs HD74HC73RPEL
74HC73D,653 74HC73 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin Nexperia CD74HC73MTE4 vs 74HC73D,653
74HC73D-T IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, FF/Latch NXP Semiconductors CD74HC73MTE4 vs 74HC73D-T
Part Number Description Manufacturer Compare
74HC107D,652 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin Nexperia CD74HC73MTE4 vs 74HC107D,652
SN74HC107D-00 HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 Texas Instruments CD74HC73MTE4 vs SN74HC107D-00
CD74HC73M96G4 High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 Texas Instruments CD74HC73MTE4 vs CD74HC73M96G4
74HC73DB IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, FF/Latch NXP Semiconductors CD74HC73MTE4 vs 74HC73DB
74HC73DB J-K Flip-Flop Nexperia CD74HC73MTE4 vs 74HC73DB
CD74HC73M J-K FLIP-FLOP Intersil Corporation CD74HC73MTE4 vs CD74HC73M
74HC107DB,118 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SSOP1 14-Pin Nexperia CD74HC73MTE4 vs 74HC107DB,118
M74HC107M1 HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, MICRO, GULLWIING, PLASTIC, DIP-14 STMicroelectronics CD74HC73MTE4 vs M74HC107M1
74HC107D J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 Nexperia CD74HC73MTE4 vs 74HC107D
74HC107D IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch NXP Semiconductors CD74HC73MTE4 vs 74HC107D

Related Parts for CD74HC73MTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC73MTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC73MTE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC73MTE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC73MTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC73MTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC73MTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC73MTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC73MTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC73MTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: