Filter Your Search
1 - 2 of 2 results
|
CD74HC73MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 240 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 23 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
CD74HC73MTE4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 240 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 23 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |