| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC75PW | Texas Instruments | $0.3560 | D Latch, HC/UH Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HC75PWR vs CD74HC75PW |
| CD74HC75PWTG4 | Texas Instruments | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HC75PWR vs CD74HC75PWTG4 |
| CD74HC75PWTE4 | Texas Instruments | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HC75PWR vs CD74HC75PWTE4 |
| CD74HC75PWRG4 | Texas Instruments | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HC75PWR vs CD74HC75PWRG4 |
| CD74HC75PWRE4 | Texas Instruments | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HC75PWR vs CD74HC75PWRE4 |
Part Details for CD74HC75PWR by Texas Instruments
Results Overview of CD74HC75PWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC75PWR Information
CD74HC75PWR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC75PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28647-2-ND
|
DigiKey | IC D-TYPE TRANSP 2:2 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
1848 Tape & Reel |
|
$0.2801 / $0.3029 | Buy Now |
|
DISTI #
296-28647-1-ND
|
DigiKey | IC D-TYPE TRANSP 2:2 16-TSSOP Min Qty: 1 Container: Cut Tape |
1848 Cut Tape |
|
$0.3198 / $0.6600 | Buy Now |
|
DISTI #
296-28647-6-ND
|
DigiKey | IC D-TYPE TRANSP 2:2 16-TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.3198 / $0.6600 | Buy Now |
|
DISTI #
595-CD74HC75PWR
|
Mouser Electronics | Latches High Speed CMOS Dual A 595-CD74HC75PW A A 595-CD74HC75PW RoHS: Compliant | 1295 |
|
$0.2920 / $0.6600 | Buy Now |
|
DISTI #
86277773
|
Verical | Latch Transparent 4-CH D-Type 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 940 Package Multiple: 1 Date Code: 1501 | Americas - 2000 |
|
$0.2750 / $0.3991 | Buy Now |
|
|
Rochester Electronics | Latch 2 Bits D-Type Transparent Latch 2.5V, 3.3V, 5V 16-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2200 / $0.3548 | Buy Now |
US Tariff Estimator: CD74HC75PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC75PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC75PWR Part Data Attributes
|
|
CD74HC75PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC75PWR
Texas Instruments
D Latch, HC/UH Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Latch | |
| Max Frequency@Nom-Sup | 28000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 195 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | High Level | |
| Width | 4.4 Mm | |
| fmax-Min | 28 Mhz |
Alternate Parts for CD74HC75PWR
This table gives cross-reference parts and alternative options found for CD74HC75PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC75PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC75PWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74HC75PWR is 2V to 6V, with a typical voltage of 5V.
-
The latch enable (LE) input should be tied to a logic high (VCC) to enable the latch function, and tied to a logic low (GND) to disable it.
-
The maximum clock frequency that CD74HC75PWR can handle is 25 MHz, but it depends on the operating voltage and load capacitance.
-
Yes, CD74HC75PWR can be used as a level shifter, but it's not recommended as it's not designed for that purpose. Instead, use a dedicated level shifter IC for reliable operation.
-
To ensure reliable data transfer, ensure that the clock signal is clean and has a fast rise and fall time, and that the data inputs are stable before the clock edge.