-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Magnitude Comparator 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC85EE4 | Texas Instruments | 4-Bit Magnitude Comparator 16-PDIP -55 to 125 | |
CD74HC85E | Texas Instruments | 4-Bit Magnitude Comparator 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8719
|
Newark | Ic, Logic, Comparatr Hs 4Bit, 16Dip, Logic Family/Base Number:74Hc85, Comparator Type:Magnitude, No. Of Channels:4Channels, No. Of Bits:4Bit, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC85E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.3000 / $1.7900 | Buy Now |
DISTI #
2156-CD74HC85E-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2688 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-12821-5-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1617 In Stock |
|
$0.5963 / $1.3900 | Buy Now |
DISTI #
595-CD74HC85E
|
Mouser Electronics | Logic Comparators 4-Bit HS Magnitude RoHS: Compliant | 1889 |
|
$0.5660 / $1.4400 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | 458 |
|
$1.0971 / $2.3720 | Buy Now |
|
Quest Components | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | 22 |
|
$0.4760 / $0.5950 | Buy Now |
|
Quest Components | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | 8 |
|
$0.7500 / $0.9000 | Buy Now |
|
Rochester Electronics | CD74HC85 4-Bit Magnitude Comparator RoHS: Compliant Status: Active Min Qty: 1 | 2688 |
|
$0.5244 / $0.6169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC85E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC85E
Texas Instruments
4-Bit Magnitude Comparator 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE, THREE POSSIBLE OUTPUTS ARE AB | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC85E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC85E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC85E | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Intersil Corporation | CD74HC85E vs CD74HC85E |
MC54HC85J | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC85E vs MC54HC85J |
MC54HC85J | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC85E vs MC54HC85J |
8601301EA | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16 | National Semiconductor Corporation | CD74HC85E vs 8601301EA |
MC74HC85N | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC85E vs MC74HC85N |
CD74HC85EX | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | CD74HC85E vs CD74HC85EX |
MC74HC85ND | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC85E vs MC74HC85ND |
8601301EX | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC85E vs 8601301EX |
74HC85N,652 | Magnitude Comparator | Nexperia | CD74HC85E vs 74HC85N,652 |
8601301EX | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HC85E vs 8601301EX |