-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC86MTCT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1155 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
|
Quest Components | XOR GATE, HC SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 25 |
|
$0.6926 / $1.1544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC86MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC86MT
Texas Instruments
4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC86MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC86MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC86DD | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC86MT vs MC74HC86DD |
TC74HC86AFN | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | CD74HC86MT vs TC74HC86AFN |
MC74HC86DDR2 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC86MT vs MC74HC86DDR2 |
MC74HC86D | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74HC86MT vs MC74HC86D |
TC74HC86AFN-TP2ELP | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC86MT vs TC74HC86AFN-TP2ELP |
74HC86D-T | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HC86MT vs 74HC86D-T |
HD74HC86RPEL | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | CD74HC86MT vs HD74HC86RPEL |
74HC86D | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HC86MT vs 74HC86D |
SN74HC86IDRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC86MT vs SN74HC86IDRQ1 |
MC74HC86ADG | Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 55-TUBE | onsemi | CD74HC86MT vs MC74HC86ADG |