Part Details for CD74HC93EE4 by Texas Instruments
Results Overview of CD74HC93EE4 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC93EE4 Information
CD74HC93EE4 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74HC93EE4 | Texas Instruments | High Speed CMOS Logic 4-Bit Binary Ripple Counter 14-PDIP -55 to 125 |
Price & Stock for CD74HC93EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74HC93EE4-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 14DIP Min Qty: 825 Container: Tube |
0 Tube |
|
$1.4784 | Buy Now |
|
DISTI #
595-CD74HC93EE4
|
Mouser Electronics | Counter ICs Hi-Spd CMOS Logic 4- Bit Bnry Rpl Cntr A ALT 595-CD74HC93E RoHS: Compliant | 775 |
|
$1.1600 / $2.6400 | Buy Now |
|
DISTI #
595-CD74HC93EE4
|
Mouser Electronics | Counter ICs Hi-Spd CMOS Logic 4- Bit Bnry Rpl Cntr A ALT 595-CD74HC93E RoHS: Compliant | 775 |
|
$1.1600 / $3.2600 | Buy Now |
|
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$0.8432 / $1.3600 | Buy Now |
|
DISTI #
CD74HC93EE4
|
TME | IC: digital, binary counter, THT, DIP14, HC, 2÷6VDC Min Qty: 1 | 78 |
|
$0.9200 / $2.1400 | Buy Now |
|
|
Vyrian | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14 | 5380 |
|
RFQ |
US Tariff Estimator: CD74HC93EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC93EE4
CD74HC93EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC93EE4 Part Data Attributes
|
|
CD74HC93EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC93EE4
Texas Instruments
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function Has 1 Bit | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 52 Ns | |
| Propagation Delay (tpd) | 370 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for CD74HC93EE4
This table gives cross-reference parts and alternative options found for CD74HC93EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC93EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC93N,112 | NXP Semiconductors | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14 | CD74HC93EE4 vs 74HC93N,112 |
| HD74HC93P | Renesas Electronics Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP14 | CD74HC93EE4 vs HD74HC93P |
| CD54HC93F/3 | Intersil Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP14 | CD74HC93EE4 vs CD54HC93F/3 |
CD74HC93EE4 Frequently Asked Questions (FAQ)
-
The CD74HC93EE4 can handle clock frequencies up to 25 MHz.
-
The CD74HC93EE4 requires a power supply voltage (VCC) of 2.0 V to 6.0 V, and it is recommended to decouple the power supply with a 0.1 μF capacitor.
-
The CD74HC93EE4 can sink or source up to 25 mA of output current per pin.
-
The asynchronous reset input (MR) should be tied to VCC through a pull-up resistor (e.g., 1 kΩ) to ensure proper operation. A low level on the MR input resets the counter.
-
Yes, the CD74HC93EE4 is compatible with 3.3 V systems, but ensure that the input signals are within the recommended voltage levels (Vih = 2.0 V, Vil = 0.8 V).