Part Details for CD74HC93MT by Texas Instruments
Results Overview of CD74HC93MT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC93MT Information
CD74HC93MT by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC93MT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-CD74HC93MTCT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 14SOIC Min Qty: 1 Container: Cut Tape |
27 Cut Tape |
|
$1.0540 / $1.5900 | Buy Now |
|
DISTI #
86276540
|
Verical | Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1501 | Americas - 7000 |
|
$0.8525 / $1.3750 | Buy Now |
|
|
Rochester Electronics | Binary Counter, HC Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7250 |
|
$0.6820 / $1.1000 | Buy Now |
US Tariff Estimator: CD74HC93MT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC93MT
CD74HC93MT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC93MT Part Data Attributes
|
|
CD74HC93MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC93MT
Texas Instruments
Binary Counter, HC Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | One Function Has 1 Bit | |
| Count Direction | Up | |
| Family | Hc | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 52 Ns | |
| Propagation Delay (tpd) | 370 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for CD74HC93MT
This table gives cross-reference parts and alternative options found for CD74HC93MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC93MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD74HC93D | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 | CD74HC93MT vs GD74HC93D |
| HD74HC93RPEL | Renesas Electronics Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 | CD74HC93MT vs HD74HC93RPEL |
| HD74HC93FPEL | Renesas Electronics Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 | CD74HC93MT vs HD74HC93FPEL |
| CD74HC93MTG4 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 | CD74HC93MT vs CD74HC93MTG4 |
| 74HC93D,112 | NXP Semiconductors | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 | CD74HC93MT vs 74HC93D,112 |
| HD74HC93FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DA | CD74HC93MT vs HD74HC93FP-EL |
| HD74HC93FP | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 | CD74HC93MT vs HD74HC93FP |
CD74HC93MT Frequently Asked Questions (FAQ)
-
The CD74HC93MT can handle clock frequencies up to 25 MHz.
-
The CD74HC93MT requires a power supply voltage (VCC) of 2V to 6V, and it is recommended to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The propagation delay time of the CD74HC93MT is typically around 10ns to 20ns, depending on the operating voltage and temperature.
-
Yes, the CD74HC93MT is compatible with 3.3V systems, but it is recommended to check the voltage tolerance of the specific system and ensure that the device is operated within its recommended operating conditions.
-
The CD74HC93MT has a reset input (MR) that can be used to reset the device. When the MR input is low, the device is reset and the outputs are cleared.