-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT04PWR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7850 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-17123-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3569 In Stock |
|
$0.1376 / $0.4800 | Buy Now |
DISTI #
595-CD74HCT04PWR
|
Mouser Electronics | Inverters High Speed CMOS Logic Hex Inverters RoHS: Compliant | 3290 |
|
$0.1370 / $0.4800 | Buy Now |
DISTI #
V72:2272_07247949
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2002 Container: Cut Strips | Americas - 499 |
|
$0.1386 / $0.1387 | Buy Now |
DISTI #
37121719
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2002 | Americas - 499 |
|
$0.1386 / $0.1387 | Buy Now |
|
Rochester Electronics | CD74HCT04 High Speed CMOS Logic Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 7850 |
|
$0.1079 / $0.1269 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERTER CMOS HS 14-TSSOP | 28318 |
|
RFQ | |
|
Chip1Cloud | High-Speed CMOS Logic Hex Inverter | 8000 |
|
RFQ | |
DISTI #
C1S746202647266
|
Chip1Stop | Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1630 |
|
$0.1120 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT04PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT04PWR
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HCT04PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT04PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04PWE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HCT04PWR vs SN74HCT04PWE4 |
HD74HCT04AT | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | CD74HCT04PWR vs HD74HCT04AT |
SN74HCT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | CD74HCT04PWR vs SN74HCT04PW |
935298729118 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | CD74HCT04PWR vs 935298729118 |
74HCT04DTR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD74HCT04PWR vs 74HCT04DTR2G |
SN74HCT04PWRG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HCT04PWR vs SN74HCT04PWRG4 |
SN74HC04PWR | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | CD74HCT04PWR vs SN74HC04PWR |
74HCT04PW | Inverter | Nexperia | CD74HCT04PWR vs 74HCT04PW |
SN74HC04PWT | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | CD74HCT04PWR vs SN74HC04PWT |
MM74HCT04MTCX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | CD74HCT04PWR vs MM74HCT04MTCX |