| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD74HCT08J | Goldstar Electron Co Ltd | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT08EE4 vs GD74HCT08J |
| 74HCT08N,652 | NXP Semiconductors | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HCT08EE4 vs 74HCT08N,652 |
| 5962-8688301CX | Harris Semiconductor | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT08EE4 vs 5962-8688301CX |
| CD54HCT08F | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT08EE4 vs CD54HCT08F |
| GD54HCT08J | Goldstar Electron Co Ltd | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT08EE4 vs GD54HCT08J |
| MM54HCT08J/883 | Texas Instruments | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT08EE4 vs MM54HCT08J/883 |
| 74HCT08N | NXP Semiconductors | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HCT08EE4 vs 74HCT08N |
| SNJ54HCT08J-00 | Texas Instruments | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HCT08EE4 vs SNJ54HCT08J-00 |
| SN74HCT08N-00 | Texas Instruments | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HCT08EE4 vs SN74HCT08N-00 |
| DM5409J/883C | Texas Instruments | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | CD74HCT08EE4 vs DM5409J/883C |
Part Details for CD74HCT08EE4 by Texas Instruments
Results Overview of CD74HCT08EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT08EE4 Information
CD74HCT08EE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT08EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | 135 |
|
$0.2466 / $0.3699 | Buy Now |
US Tariff Estimator: CD74HCT08EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT08EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT08EE4 Part Data Attributes
|
|
CD74HCT08EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT08EE4
Texas Instruments
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HCT08EE4
This table gives cross-reference parts and alternative options found for CD74HCT08EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT08EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.