-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HCT10M96G4
|
Mouser Electronics | Logic Gates Hi Spd CMOS Log Tr 3-Input NAND RoHS: Compliant | 2365 |
|
$0.1750 / $0.6000 | Buy Now |
|
Bristol Electronics | 2470 |
|
RFQ | ||
|
Quest Components | 1976 |
|
$0.1904 / $0.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT10M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT10M96G4
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT10M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT10M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT10M1R | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT10M96G4 vs M74HCT10M1R |
SN74HCS10QDRQ1 | Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT10M96G4 vs SN74HCS10QDRQ1 |
DV74HCT10D | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD74HCT10M96G4 vs DV74HCT10D |
CD74HCT10MTG4 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT10M96G4 vs CD74HCT10MTG4 |
CD74HCT10ME4 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT10M96G4 vs CD74HCT10ME4 |
74HCT10D-Q100 | NAND Gate | Nexperia | CD74HCT10M96G4 vs 74HCT10D-Q100 |
GD54HCT10D | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT10M96G4 vs GD54HCT10D |
M74HCT10RM13TR | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT10M96G4 vs M74HCT10RM13TR |
933714360653 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT10M96G4 vs 933714360653 |
CD74HCT10M96E4 | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT10M96G4 vs CD74HCT10M96E4 |