Logic
DV74HCT10D
avg Semiconductors
Description: NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14

Overview of DV74HCT10D by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for DV74HCT10D by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74HCT10D by avg Semiconductors

DV74HCT10D
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP14(UNSPEC)
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DV74HCT10D
    avg Semiconductors
    NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14
    VS

Alternate Parts for DV74HCT10D

This table gives cross-reference parts and alternative options found for DV74HCT10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT10M1R HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics DV74HCT10D vs M74HCT10M1R
74HCT10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia DV74HCT10D vs 74HCT10D,652
SN74HCS10DR Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 Texas Instruments DV74HCT10D vs SN74HCS10DR
CD74HCT10M96 NAND GATE Intersil Corporation DV74HCT10D vs CD74HCT10M96
933714360653 NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia DV74HCT10D vs 933714360653
CD74HCT10ME4 HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments DV74HCT10D vs CD74HCT10ME4
M74HCT10RM13TR HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics DV74HCT10D vs M74HCT10RM13TR
74HCT10D-T IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors DV74HCT10D vs 74HCT10D-T
74HCT10D NAND Gate Nexperia DV74HCT10D vs 74HCT10D
74HCT10D-Q100J 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia DV74HCT10D vs 74HCT10D-Q100J
Part Number Description Manufacturer Compare
74HCT10D-T IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors DV74HCT10D vs 74HCT10D-T
CD74HCT10M96G4 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments DV74HCT10D vs CD74HCT10M96G4
74HCT10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia DV74HCT10D vs 74HCT10D,652
74HCT10D NAND Gate Nexperia DV74HCT10D vs 74HCT10D
74HCT10DB-T IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate NXP Semiconductors DV74HCT10D vs 74HCT10DB-T
935186260112 NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia DV74HCT10D vs 935186260112
SN74HCS10QDRQ1 Automotive 3-ch, 3-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments DV74HCT10D vs SN74HCS10QDRQ1
CD74HCT10ME4 HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments DV74HCT10D vs CD74HCT10ME4
74HCT10D-Q100J 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia DV74HCT10D vs 74HCT10D-Q100J
M74HCT10M1R HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics DV74HCT10D vs M74HCT10M1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74HCT10D by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74HCT10D by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV74HCT10D would you like to use for your alert(s)?
  • Please alert me when DV74HCT10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74HCT10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74HCT10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74HCT10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74HCT10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74HCT10D by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: