| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT112E | Texas Instruments | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HCT112EE4 vs CD74HCT112E |
| 5962-8970201EA | Intersil Corporation | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74HCT112EE4 vs 5962-8970201EA |
| CD74HCT112EX | Harris Semiconductor | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | CD74HCT112EE4 vs CD74HCT112EX |
| HCTS112D/SAMPLE | Intersil Corporation | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74HCT112EE4 vs HCTS112D/SAMPLE |
| MM54HCT112J | National Semiconductor Corporation | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74HCT112EE4 vs MM54HCT112J |
| HCTS112DMSH | Harris Semiconductor | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74HCT112EE4 vs HCTS112DMSH |
| CD54HCT112F/3 | Harris Semiconductor | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74HCT112EE4 vs CD54HCT112F/3 |
| 933669900652 | NXP Semiconductors | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP16 | CD74HCT112EE4 vs 933669900652 |
| 5962-8970201EX | Harris Semiconductor | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74HCT112EE4 vs 5962-8970201EX |
| 5962-8970201EA | Harris Semiconductor | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | CD74HCT112EE4 vs 5962-8970201EA |
Part Details for CD74HCT112EE4 by Texas Instruments
Results Overview of CD74HCT112EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT112EE4 Information
CD74HCT112EE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT112EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | 3145 |
|
RFQ |
US Tariff Estimator: CD74HCT112EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT112EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT112EE4 Part Data Attributes
|
|
CD74HCT112EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT112EE4
Texas Instruments
J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.004 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 53 Ns | |
| Propagation Delay (tpd) | 53 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for CD74HCT112EE4
This table gives cross-reference parts and alternative options found for CD74HCT112EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT112EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.