-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT126M96-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
51500 In Stock |
|
$0.1600 | Buy Now |
DISTI #
296-14546-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8126 In Stock |
|
$0.1376 / $0.4800 | Buy Now |
DISTI #
595-CD74HCT126M96
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad RoHS: Compliant | 1750 |
|
$0.1370 / $0.4600 | Buy Now |
DISTI #
69739472
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2329 | Americas - 1967 |
|
$0.1640 / $0.3578 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 709 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 819 |
|
RFQ | ||
|
Bristol Electronics | 1942 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HCT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 655 |
|
$0.2454 / $0.8180 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 567 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | BUS DRIVER, HCT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 1250 |
|
$0.5000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT126M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT126M96
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT126M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT126M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT126RP-EL | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | CD74HCT126M96 vs HD74HCT126RP-EL |
CD74HCT126MG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126M96 vs CD74HCT126MG4 |
CD74HCT126M | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Rochester Electronics LLC | CD74HCT126M96 vs CD74HCT126M |
74HCT126DB,112 | 74HC(T)126 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | CD74HCT126M96 vs 74HCT126DB,112 |
933757050652 | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126M96 vs 933757050652 |
74HCT126D | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126M96 vs 74HCT126D |
933757050652 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | CD74HCT126M96 vs 933757050652 |
CD74HCT126ME4 | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT126M96 vs CD74HCT126ME4 |
74HCT126D-T | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126M96 vs 74HCT126D-T |
CD74HCT126M96E4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126M96 vs CD74HCT126M96E4 |