-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT153M96-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-CD74HCT153M96CT-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7262 In Stock |
|
$0.1758 / $0.6000 | Buy Now |
DISTI #
595-CD74HCT153M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic Dual 4-Inpt Mltplxrs RoHS: Compliant | 1629 |
|
$0.1750 / $0.6000 | Buy Now |
|
Bristol Electronics | 1040 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, SOP | 96 |
|
$0.2530 / $0.3795 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, SOP | 112 |
|
$0.3150 / $0.5250 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, SOP | 832 |
|
$0.2530 / $0.6325 | Buy Now |
|
Rochester Electronics | CD74HCT153 High Speed CMOS Logic Dual 4-Input Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.1686 / $0.1983 | Buy Now |
|
Ameya Holding Limited | CD74HCT153M96 多路复用器, 双 4:1, 16针 SOIC封装 | 24067 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT153M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT153M96
Texas Instruments
High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT153M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT153M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT153M96G4 | High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT153M96 vs CD74HCT153M96G4 |
74HCT153D,652 | 74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin | NXP Semiconductors | CD74HCT153M96 vs 74HCT153D,652 |
74HCT153D | IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT153M96 vs 74HCT153D |
CD74HCT153M | High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT153M96 vs CD74HCT153M |
74HCT153D,653 | 74HC(T)153 - Dual 4-input multiplexer SOP 16-Pin | NXP Semiconductors | CD74HCT153M96 vs 74HCT153D,653 |
74HCT153D | Multiplexer | Nexperia | CD74HCT153M96 vs 74HCT153D |
74HCT153D-Q100 | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | CD74HCT153M96 vs 74HCT153D-Q100 |
CD74HCT153MT | High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT153M96 vs CD74HCT153MT |
CD74HCT153MTE4 | High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HCT153M96 vs CD74HCT153MTE4 |
74HCT153D-T | IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT153M96 vs 74HCT153D-T |