| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HCT157N | National Semiconductor Corporation | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | CD74HCT157EE4 vs MM74HCT157N |
| CD74HCT157E96 | Texas Instruments | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | CD74HCT157EE4 vs CD74HCT157E96 |
| 74HCT157NB | NXP Semiconductors | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | CD74HCT157EE4 vs 74HCT157NB |
| SN74HCT157NE4 | Texas Instruments | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | CD74HCT157EE4 vs SN74HCT157NE4 |
| SNJ54HCT157J | Texas Instruments | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74HCT157EE4 vs SNJ54HCT157J |
| MC54HCT157AJ | Motorola Semiconductor Products | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74HCT157EE4 vs MC54HCT157AJ |
| GD54HCT157J | Goldstar Electron Co Ltd | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74HCT157EE4 vs GD54HCT157J |
| CD54HCT157F/3 | Intersil Corporation | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74HCT157EE4 vs CD54HCT157F/3 |
| TC74HCT157AP | Toshiba America Electronic Components | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | CD74HCT157EE4 vs TC74HCT157AP |
| GD74HCT157J | Goldstar Electron Co Ltd | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74HCT157EE4 vs GD74HCT157J |
Part Details for CD74HCT157EE4 by Texas Instruments
Results Overview of CD74HCT157EE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT157EE4 Information
CD74HCT157EE4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT157EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Multiplexer 1-Element 8-IN 16-Pin PDIP Tube | 1485 |
|
RFQ | |
|
|
Vyrian | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 7137 |
|
RFQ |
US Tariff Estimator: CD74HCT157EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT157EE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT157EE4 Part Data Attributes
|
|
CD74HCT157EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT157EE4
Texas Instruments
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 190 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HCT157EE4
This table gives cross-reference parts and alternative options found for CD74HCT157EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT157EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.