Part Details for CD74HCT164MG4 by Texas Instruments
Overview of CD74HCT164MG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT164MG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT164 - Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for CD74HCT164MG4
CD74HCT164MG4 CAD Models
CD74HCT164MG4 Part Data Attributes
|
CD74HCT164MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT164MG4
Texas Instruments
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 18 MHz |
Alternate Parts for CD74HCT164MG4
This table gives cross-reference parts and alternative options found for CD74HCT164MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT164MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT164M | 8-Bit Serial-in/Parallel-out Shift Register, 1100-TUBE | onsemi | CD74HCT164MG4 vs MM74HCT164M |
GD74HCT164D | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, SOIC-14 | Goldstar Electron Co Ltd | CD74HCT164MG4 vs GD74HCT164D |
MM74HCT164MX | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD74HCT164MG4 vs MM74HCT164MX |
CD74HCT164M96 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | CD74HCT164MG4 vs CD74HCT164M96 |
MM74HCT164MX | 8-Bit Serial-in/Parallel-out Shift Register, 2500-REEL | onsemi | CD74HCT164MG4 vs MM74HCT164MX |
CD74HCT164M96G4 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | CD74HCT164MG4 vs CD74HCT164M96G4 |