Part Details for CD74HCT166TM96Q1 by Texas Instruments
Overview of CD74HCT166TM96Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT166TM96Q1
CD74HCT166TM96Q1 CAD Models
CD74HCT166TM96Q1 Part Data Attributes:
|
CD74HCT166TM96Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT166TM96Q1
Texas Instruments
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 16 MHz |
Alternate Parts for CD74HCT166TM96Q1
This table gives cross-reference parts and alternative options found for CD74HCT166TM96Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT166TM96Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT166D,652 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | CD74HCT166TM96Q1 vs 74HCT166D,652 |
933715030652 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HCT166TM96Q1 vs 933715030652 |
74HCT166D-Q100J | 74HC166-Q100; 74HCT166-Q100 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | CD74HCT166TM96Q1 vs 74HCT166D-Q100J |
CD74HCT166M96 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HCT166TM96Q1 vs CD74HCT166M96 |
935301537118 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HCT166TM96Q1 vs 935301537118 |
933715030653 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | CD74HCT166TM96Q1 vs 933715030653 |
933715030653 | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | CD74HCT166TM96Q1 vs 933715030653 |
CD74HCT166ME4 | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT166TM96Q1 vs CD74HCT166ME4 |
74HCT166D,652 | 74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | Nexperia | CD74HCT166TM96Q1 vs 74HCT166D,652 |
933715030652 | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | CD74HCT166TM96Q1 vs 933715030652 |