| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT174M96 | Texas Instruments | $0.2128 | D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs CD74HCT174M96 |
| CD74HCT174M | Texas Instruments | $0.2765 | D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs CD74HCT174M |
| CD74HCT174MTG4 | Texas Instruments | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs CD74HCT174MTG4 |
| 935186900118 | NXP Semiconductors | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs 935186900118 |
| GD54HCT174D | Goldstar Electron Co Ltd | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs GD54HCT174D |
| 935186900112 | NXP Semiconductors | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs 935186900112 |
| 933715050652 | NXP Semiconductors | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs 933715050652 |
| CD74HCT174MTE4 | Texas Instruments | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs CD74HCT174MTE4 |
| 74HCT174D | NXP Semiconductors | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs 74HCT174D |
| 74HCT174D,652 | Nexperia | Check for Price | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | CD74HCT174ME4 vs 74HCT174D,652 |
Part Details for CD74HCT174ME4 by Texas Instruments
Results Overview of CD74HCT174ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT174ME4 Information
CD74HCT174ME4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT174ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | 3124 |
|
RFQ |
US Tariff Estimator: CD74HCT174ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT174ME4 Part Data Attributes
|
|
CD74HCT174ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT174ME4
Texas Instruments
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Dummy Val | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 17000000 Hz | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 60 Ns | |
| Propagation Delay (tpd) | 60 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 17 Mhz |
Alternate Parts for CD74HCT174ME4
This table gives cross-reference parts and alternative options found for CD74HCT174ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT174ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.