| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCS20QDRQ1 | Texas Instruments | $0.1426 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs SN74HCS20QDRQ1 |
| CD74HCT20M96 | Texas Instruments | $0.1611 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs CD74HCT20M96 |
| CD74HCT20M | Texas Instruments | $0.2037 | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs CD74HCT20M |
| 74HCT20D,652 | Nexperia | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs 74HCT20D,652 |
| 933714380653 | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs 933714380653 |
| 74HCT20D-T | Nexperia | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs 74HCT20D-T |
| 74HCT20D,653 | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs 74HCT20D,653 |
| GD74HCT20D | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs GD74HCT20D |
| CD74HCT20MT | Texas Instruments | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs CD74HCT20MT |
| CD74HCT20M96G4 | Texas Instruments | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | CD74HCT20MG4 vs CD74HCT20M96G4 |
Part Details for CD74HCT20MG4 by Texas Instruments
Results Overview of CD74HCT20MG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT20MG4 Information
CD74HCT20MG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT20MG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC, LEAD FREE | 186 |
|
$0.1680 / $0.2520 | Buy Now |
|
|
Vyrian | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14 | 3952 |
|
RFQ |
US Tariff Estimator: CD74HCT20MG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT20MG4 Part Data Attributes
|
|
CD74HCT20MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT20MG4
Texas Instruments
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 42 Ns | |
| Propagation Delay (tpd) | 42 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HCT20MG4
This table gives cross-reference parts and alternative options found for CD74HCT20MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT20MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.