| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT240M96 | Texas Instruments | $0.3361 | Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs CD74HCT240M96 |
| DV74HCT240AD | avg Semiconductors | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs DV74HCT240AD |
| MM74HCT240WM/A+ | National Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs MM74HCT240WM/A+ |
| 74HCT240D-T | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs 74HCT240D-T |
| M74HCT240M1R | STMicroelectronics | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs M74HCT240M1R |
| MM74HCT240WMX | Texas Instruments | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs MM74HCT240WMX |
| 74HCT240DB,118 | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs 74HCT240DB,118 |
| CD74HCT240ME4 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs CD74HCT240ME4 |
| 74HCT240D | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs 74HCT240D |
| 935174570118 | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 | CD74HCT240M vs 935174570118 |
Part Details for CD74HCT240M by Texas Instruments
Results Overview of CD74HCT240M by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT240M Information
CD74HCT240M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT240M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9264-5-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 125 |
|
$0.4959 / $1.0626 | Buy Now |
|
|
Rochester Electronics | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4593 |
|
$0.4653 / $0.7505 | Buy Now |
|
|
ADMATI Agencies | Min Qty: 1 Date Code: 1418 | 25 |
|
RFQ |
US Tariff Estimator: CD74HCT240M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT240M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT240M Part Data Attributes
|
|
CD74HCT240M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT240M
Texas Instruments
Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Two Active-Low Output Enables | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 33 Ns | |
| Propagation Delay (tpd) | 33 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74HCT240M
This table gives cross-reference parts and alternative options found for CD74HCT240M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT240M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT240M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HCT240M is 50 MHz.
-
Yes, the CD74HCT240M is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 4.5V to 5.5V supply voltage.
-
It's recommended to power up the CD74HCT240M after the power supply has stabilized, and to power down the device before the power supply is turned off. This ensures that the device operates within its specified voltage range.
-
The CD74HCT240M can sink or source up to 6mA per output, but it's recommended to limit the current to 4mA per output to ensure reliable operation.
-
The CD74HCT240M is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures to ensure reliable operation.