| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT245M96 | Texas Instruments | $0.3549 | Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HCT245M vs CD74HCT245M96 |
| MC74HCT245ADWR2G | onsemi | $0.4950 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HCT245M vs MC74HCT245ADWR2G |
| CD74HCT245ME4 | Texas Instruments | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HCT245M vs CD74HCT245ME4 |
| CD74HCT245M96 | Intersil Corporation | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HCT245M vs CD74HCT245M96 |
| SN54HCT245W | Texas Instruments | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | CD74HCT245M vs SN54HCT245W |
| GD74HCT245D | Goldstar Electron Co Ltd | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HCT245M vs GD74HCT245D |
| 5962-8550601VSX | Texas Instruments | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | CD74HCT245M vs 5962-8550601VSX |
| M38510/65553SSA | Texas Instruments | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS | CD74HCT245M vs M38510/65553SSA |
| TC74HCT245AFW-TP1ELP | Toshiba America Electronic Components | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HCT245M vs TC74HCT245AFW-TP1ELP |
| M74HCT245M1 | STMicroelectronics | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74HCT245M vs M74HCT245M1 |
Part Details for CD74HCT245M by Texas Instruments
Results Overview of CD74HCT245M by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT245M Information
CD74HCT245M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT245M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12840-5-ND
|
DigiKey | IC TXRX 4.5V/5.5V 20-SOIC Min Qty: 1 Container: Tube |
2 Tube |
|
$0.8500 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 105 |
|
$0.6530 / $1.3060 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 31 |
|
$0.2679 / $0.8930 | Buy Now |
|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 17 |
|
$0.6530 / $0.7836 | Buy Now |
|
|
Rochester Electronics | Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 686 |
|
$0.3642 / $0.5874 | Buy Now |
|
|
Chip Stock | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125 | 23500 |
|
RFQ |
US Tariff Estimator: CD74HCT245M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT245M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT245M Part Data Attributes
|
|
CD74HCT245M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT245M
Texas Instruments
Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 33 Ns | |
| Propagation Delay (tpd) | 39 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74HCT245M
This table gives cross-reference parts and alternative options found for CD74HCT245M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT245M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HCT245M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74HCT245M is 50 MHz.
-
Yes, the CD74HCT245M can operate with a 5V power supply, but it is recommended to use a 3.3V or 2.5V power supply for optimal performance.
-
The propagation delay of the CD74HCT245M is typically around 10-15 ns, but it can vary depending on the operating conditions and load capacitance.
-
Yes, the CD74HCT245M can be used as a level shifter, but it is not recommended as it is not designed for this purpose. Instead, use a dedicated level shifter IC like the TXS0108E or TXB0108.
-
The CD74HCT245M can sink or source up to 4 mA of current per output pin.