Part Details for CD74HCT32MTE4 by Texas Instruments
Overview of CD74HCT32MTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT32MTE4
CD74HCT32MTE4 CAD Models
CD74HCT32MTE4 Part Data Attributes:
|
CD74HCT32MTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT32MTE4
Texas Instruments
High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT32MTE4
This table gives cross-reference parts and alternative options found for CD74HCT32MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT32MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT32M96E4 | High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT32MTE4 vs CD74HCT32M96E4 |
CD74HCT32M96 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT32MTE4 vs CD74HCT32M96 |
SN74HCT32D | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | CD74HCT32MTE4 vs SN74HCT32D |
SN74HCS32DR | 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT32MTE4 vs SN74HCS32DR |
SN74HCT32D-00 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | CD74HCT32MTE4 vs SN74HCT32D-00 |
CD74HCT32ME4 | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT32MTE4 vs CD74HCT32ME4 |
SN74HCT32DR-00 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | CD74HCT32MTE4 vs SN74HCT32DR-00 |
SN74HCT32DTG4 | HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT32MTE4 vs SN74HCT32DTG4 |
74HCT32D-Q100 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD74HCT32MTE4 vs 74HCT32D-Q100 |
74HCT32D | OR GATE | Toshiba America Electronic Components | CD74HCT32MTE4 vs 74HCT32D |