-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33147-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
312 In Stock |
|
$0.8968 / $2.0300 | Buy Now |
DISTI #
595-CD74HCT354E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Sp CMOS 8-Input Mltplx/Reg W/3St Otp RoHS: Compliant | 344 |
|
$0.8960 / $2.0300 | Buy Now |
|
Rochester Electronics | CD74HCT354 High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 2523 |
|
$0.8466 / $0.9960 | Buy Now |
|
Ameya Holding Limited | IC MUX/REGISTER 8IN HS 3ST 20DIP | 4330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT354E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT354E
Texas Instruments
High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs 20-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 89 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT354E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT354E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT354J | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT354E vs GD54HCT354J |
GD74HCT354J | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT354E vs GD74HCT354J |
CD54HCT354F/3 | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20 | Harris Semiconductor | CD74HCT354E vs CD54HCT354F/3 |
CD74HCT354EX | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20 | Harris Semiconductor | CD74HCT354E vs CD74HCT354EX |
74HCT354NB | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT354E vs 74HCT354NB |
CD74HCT354EE4 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CD74HCT354E vs CD74HCT354EE4 |
CD54HCT354F | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HCT354E vs CD54HCT354F |
CD74HCT354E96 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | CD74HCT354E vs CD74HCT354E96 |
GD54HCT354 | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD74HCT354E vs GD54HCT354 |