Part Details for CD74HCT354E96 by Intersil Corporation
Overview of CD74HCT354E96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT354E96
CD74HCT354E96 CAD Models
CD74HCT354E96 Part Data Attributes:
|
CD74HCT354E96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT354E96
Intersil Corporation
HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.895 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 89 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT354E96
This table gives cross-reference parts and alternative options found for CD74HCT354E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT354E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT354E96 | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20, PLASTIC, DIP-20 | Harris Semiconductor | CD74HCT354E96 vs CD74HCT354E96 |
74HCT354NB | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT354E96 vs 74HCT354NB |
CD54HCT354F/3 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20 | Intersil Corporation | CD74HCT354E96 vs CD54HCT354F/3 |
CD54HCT354F3A | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HCT354E96 vs CD54HCT354F3A |
GD74HCT354J | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD74HCT354E96 vs GD74HCT354J |
CD74HCT354EX | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20 | Harris Semiconductor | CD74HCT354E96 vs CD74HCT354EX |
GD74HCT354 | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD74HCT354E96 vs GD74HCT354 |
CD74HCT354EE4 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CD74HCT354E96 vs CD74HCT354EE4 |
CD74HCT354E | High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HCT354E96 vs CD74HCT354E |
74HCT354N | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HCT354E96 vs 74HCT354N |